895-094-521-207

Heilind Number:EDA895-094-521-207
Manufacturer:EDAC
Manufacturer Number:895-094-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity and reliability. With two rows and 94 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .1-inch pitch make installation easy and convenient. Trust in our connector to deliver exceptional performance, meeting the demands of your electronic projects with precision.