895-094-521-212

Heilind Number:EDA895-094-521-212
Manufacturer:EDAC
Manufacturer Number:895-094-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed to streamline electronic connections. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 94 positions each, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether used in straight or angled mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuitry with this essential component, perfect for various applications in electronics and technology industries.