895-094-521-504

Heilind Number:EDA895-094-521-504
Manufacturer:EDAC
Manufacturer Number:895-094-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows of 94 contact positions, it ensures secure and efficient data transfer. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the -40 to 105 °C operating temperature range makes it suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Elevate your PCB connections with this essential component.