895-094-521-802

Heilind Number:EDA895-094-521-802
Manufacturer:EDAC
Manufacturer Number:895-094-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-802

Detailed Description

Efficiently connect two circuit boards with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 94 positions with a pitch of .1 inches, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation simple. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any PCB setup. Trust in its quality and efficiency for seamless connectivity.