895-094-521-807

Heilind Number:EDA895-094-521-807
Manufacturer:EDAC
Manufacturer Number:895-094-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 94-position Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient signal transmission, it offers a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures optimal performance even in harsh environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any design project. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.