895-094-521-808

Heilind Number:EDA895-094-521-808
Manufacturer:EDAC
Manufacturer Number:895-094-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 94 positions, ensuring reliable contact for intricate circuitry. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Each contact is made of durable Copper Alloy, further enhancing conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Its straight mount orientation offers versatility in installation. Elevate your PCB connectivity with this essential component.