895-094-523-201

Heilind Number:EDA895-094-523-201
Manufacturer:EDAC
Manufacturer Number:895-094-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-523-201

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity with 94 positions available. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compact design allows for space-saving on your PCB. Upgrade your setup with this essential component, guaranteeing optimal performance and longevity.