895-094-523-502

Heilind Number:EDA895-094-523-502
Manufacturer:EDAC
Manufacturer Number:895-094-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-523-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this essential component boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. Its two rows of copper alloy contacts, featuring a pitch of .1 inches and a spacing of .2 inches, guarantee seamless data transmission across 94 positions. Designed for straight mount orientation, this connector offers easy installation and a secure connection. With an operating temperature range of -40 to 105°C, it's reliable even in extreme conditions, making it a must-have for any electronic setup. Elevate your connectivity game with this high-quality and versatile component.