895-094-523-503

Heilind Number:EDA895-094-523-503
Manufacturer:EDAC
Manufacturer Number:895-094-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-523-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transfer with minimal signal loss. The straight mount orientation and 94 positions provide ample connectivity options, while the -40 to 105 °C operating temperature range guarantees performance in both extreme cold and heat. Ideal for a wide range of applications, this connector is a crucial component for optimizing your PCB setups. Upgrade your connectivity solutions today with this premium connector.