895-094-523-804

Heilind Number:EDA895-094-523-804
Manufacturer:EDAC
Manufacturer Number:895-094-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-523-804

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows of 94 positions each, it offers ample connectivity for your electronic projects. The contact material, a sturdy Copper Alloy, guarantees efficient signal transfer. Its .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project requiring robust inter-board connections. Upgrade your setup with this essential connector for optimal performance and reliability.