895-094-524-502

Heilind Number:EDA895-094-524-502
Manufacturer:EDAC
Manufacturer Number:895-094-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-524-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions with a compact .1-inch pitch, ideal for efficient data transfer. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a straight mount orientation and two rows for easy installation, it provides a secure and stable connection. The contact material, made of Copper Alloy, guarantees excellent conductivity for optimal performance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.