895-094-524-807

Heilind Number:EDA895-094-524-807
Manufacturer:EDAC
Manufacturer Number:895-094-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-524-807

Detailed Description

Enhance connectivity with this high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration within electronic setups, it features UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With two rows of 94 positions each, it offers ample room for secure connections. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Ideal for various applications, this connector is a must-have for any electronic project.