895-094-525-201

Heilind Number:EDA895-094-525-201
Manufacturer:EDAC
Manufacturer Number:895-094-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-525-201

Detailed Description

Elevate your PCB connectivity with our sleek Card Edge Connector. Designed for precision and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a double row configuration and 94 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and row spacing of .2 inches provide easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and efficiency for all your connectivity needs.