895-094-525-204

Heilind Number:EDA895-094-525-204
Manufacturer:EDAC
Manufacturer Number:895-094-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-525-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance and durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transmission and reliable power delivery. Its straight mount orientation and 94 positions make it versatile for various board-to-board connections. Operating effortlessly in a wide temperature range from -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.