895-094-525-207

Heilind Number:EDA895-094-525-207
Manufacturer:EDAC
Manufacturer Number:895-094-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-525-207

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a high-amperage capacity of 3A, ensuring reliable power transmission. With 94 positions and a dual-row configuration, it offers ample space for complex PCB layouts. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in this essential component for secure and efficient board-to-board connections.