895-094-525-208

Heilind Number:EDA895-094-525-208
Manufacturer:EDAC
Manufacturer Number:895-094-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-525-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 94 positions with a pitch of .1 inches, allowing for seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a current rating of 3A and copper alloy contacts, it guarantees reliable power delivery. Its straight mount orientation and double-row configuration make it easy to integrate into PCB assemblies. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.