895-094-525-502

Heilind Number:EDA895-094-525-502
Manufacturer:EDAC
Manufacturer Number:895-094-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-525-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 94 positions each, ensuring efficient data transfer and power distribution. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in diverse operating environments. With a contact material of copper alloy, it offers optimal conductivity for uninterrupted signal transmission. The .1-inch pitch and .2-inch row spacing enable precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various electronic applications. Elevate your connectivity standards with this essential component.