895-094-525-803

Heilind Number:EDA895-094-525-803
Manufacturer:EDAC
Manufacturer Number:895-094-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across 94 positions. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.