895-094-525-812

Heilind Number:EDA895-094-525-812
Manufacturer:EDAC
Manufacturer Number:895-094-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-525-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it effortlessly integrates into your setup. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless communication across 94 positions. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity experience with this essential component.