895-094-540-201

Heilind Number:EDA895-094-540-201
Manufacturer:EDAC
Manufacturer Number:895-094-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 94 positions in a double-row configuration with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for demanding applications, this straight-mount connector is a vital component for your electronic setups. Elevate your connectivity solutions with this essential connector.