895-094-540-504

Heilind Number:EDA895-094-540-504
Manufacturer:EDAC
Manufacturer Number:895-094-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-540-504

Detailed Description

Enhance your PCB connectivity with our double-row black Card Edge Connector. Designed for optimal performance, this connector features 94 positions and a pitch of .1 inches, ensuring seamless integration into your circuitry. The housing material, UL 94V-0 Polyphenylene Sulfide, offers durability and peace of mind. With copper alloy contacts and an amperage of 3A, reliability is guaranteed. Its straight mount orientation and compact design make it ideal for space-efficient applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Upgrade your connectivity with this high-quality component.