895-094-540-512

Heilind Number:EDA895-094-540-512
Manufacturer:EDAC
Manufacturer Number:895-094-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-540-512

Detailed Description

Enhance connectivity in your PCB setup with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration with a total of 94 positions. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability and durability even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contact material guarantees efficient power transmission, while the 2-row configuration and .1-inch pitch offer optimal signal integrity. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this essential component for superior performance.