895-094-540-802

Heilind Number:EDA895-094-540-802
Manufacturer:EDAC
Manufacturer Number:895-094-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-540-802

Detailed Description

Enhance connectivity within your electronic devices with this 94-position Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh operating environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission while accommodating tight space constraints. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek finish to your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction to optimize the functionality of your electronic systems.