895-094-540-807

Heilind Number:EDA895-094-540-807
Manufacturer:EDAC
Manufacturer Number:895-094-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-540-807

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for efficiency and durability, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation. With two rows and a total of 94 positions, it offers ample connectivity options for your electronic devices. The contact material, copper alloy, guarantees optimal conductivity. Its 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.