895-094-540-808

Heilind Number:EDA895-094-540-808
Manufacturer:EDAC
Manufacturer Number:895-094-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 94 positions spread across 2 rows, allowing for efficient data transmission. The connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and stable connections. Its straight mount orientation and row spacing of .2 inches facilitate easy installation onto PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.