895-094-541-201

Heilind Number:EDA895-094-541-201
Manufacturer:EDAC
Manufacturer Number:895-094-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at 3A amperage. Featuring a total of 94 positions, this connector ensures efficient signal transfer while maintaining a compact form factor. Its straight mount orientation and operable temperature range of -40 to 105°C make it versatile for various electronic applications. Upgrade your connectivity solutions with this essential component.