895-094-541-207

Heilind Number:EDA895-094-541-207
Manufacturer:EDAC
Manufacturer Number:895-094-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-541-207

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless transmission with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With two rows and a pitch of .1 inch, it offers efficient connections across 94 positions. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Elevate your PCB connectivity with this essential component.