895-094-541-208

Heilind Number:EDA895-094-541-208
Manufacturer:EDAC
Manufacturer Number:895-094-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-541-208

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed for optimal efficiency, it features a double row configuration with 94 positions, offering ample connectivity for your projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact materials, it ensures reliability in every use. With a compact .1 inch pitch and .2 inch row spacing, it allows for seamless integration in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB setups with this essential component.