895-094-541-503

Heilind Number:EDA895-094-541-503
Manufacturer:EDAC
Manufacturer Number:895-094-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-541-503

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts spaced at a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers reliable connectivity for up to 94 positions. Its straight mount orientation facilitates effortless installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for seamless and efficient PCB connections in your projects.