895-094-541-504

Heilind Number:EDA895-094-541-504
Manufacturer:EDAC
Manufacturer Number:895-094-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 94 positions each, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. The straight mount orientation further simplifies installation, while meeting industry standards. Elevate your PCB designs with this essential connector, a must-have for any electronic setup.