895-094-541-508

Heilind Number:EDA895-094-541-508
Manufacturer:EDAC
Manufacturer Number:895-094-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-541-508

Detailed Description

Enhance your circuitry connections with our sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 2-row configuration with 94 positions, providing ample room for your components. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in any setting, while its copper alloy contacts ensure optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Choose straight mount orientation for easy installation. Elevate your PCB assembly with this essential connector.