895-094-541-804

Heilind Number:EDA895-094-541-804
Manufacturer:EDAC
Manufacturer Number:895-094-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-541-804

Detailed Description

Enhance your PCB connections with this high-performance black Board to Board Connector. Designed for efficiency and durability, it features a 2-row configuration with 94 positions, ensuring seamless data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit board. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.