895-094-542-204

Heilind Number:EDA895-094-542-204
Manufacturer:EDAC
Manufacturer Number:895-094-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-542-204

Detailed Description

Enhance connectivity in your electronic designs with our high-quality Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows and 94 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Trust in this connector for seamless and efficient data transmission in your projects.