895-094-542-207

Heilind Number:EDA895-094-542-207
Manufacturer:EDAC
Manufacturer Number:895-094-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-542-207

Detailed Description

Enhance your connectivity solutions with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The connector offers 94 positions across 2 rows, with a compact pitch of .1 inches and row spacing of .2 inches, optimizing space efficiency on your PCB. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.