895-094-542-208

Heilind Number:EDA895-094-542-208
Manufacturer:EDAC
Manufacturer Number:895-094-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-542-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal reliability, it features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts spaced at .1 inches, offering a total of 94 positions, this connector ensures seamless data transfer. Its straight mount orientation and durable construction make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your connectivity with this essential component.