895-094-542-507

Heilind Number:EDA895-094-542-507
Manufacturer:EDAC
Manufacturer Number:895-094-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-542-507

Detailed Description

Effortlessly connect your electronic components with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows and 94 positions ensure efficient signal transmission on your PCB. The straight mount orientation and 0.1-inch pitch offer easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance in diverse environments. Crafted with copper alloy contacts, it provides optimal conductivity, while the -40 to 105 °C operating temperature range ensures stability under varying conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.