895-094-542-512

Heilind Number:EDA895-094-542-512
Manufacturer:EDAC
Manufacturer Number:895-094-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-542-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Connector in sleek Black color. Built to last, it features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With 94 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic setups. The straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in challenging environments. Elevate your connectivity game with this essential component for your electronic projects.