895-094-542-804

Heilind Number:EDA895-094-542-804
Manufacturer:EDAC
Manufacturer Number:895-094-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. Boasting 94 positions and straight mount orientation, it maximizes connectivity possibilities while maintaining optimal signal integrity. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your PCB assemblies with this essential component for seamless data transmission and power distribution.