895-094-544-207

Heilind Number:EDA895-094-544-207
Manufacturer:EDAC
Manufacturer Number:895-094-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-544-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. With two rows and 94 positions, this connector offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Its straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB connectivity standards with this essential component.