895-094-544-807

Heilind Number:EDA895-094-544-807
Manufacturer:EDAC
Manufacturer Number:895-094-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-544-807

Detailed Description

Enhance your connectivity with this advanced black Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a rugged housing made of UL 94V-0 Polyphenylene Sulfide, it offers superior durability and reliability even in demanding environments. With two rows of 94 copper alloy contacts, it ensures efficient signal transmission with minimal interference. The precise .1-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.