895-094-544-808

Heilind Number:EDA895-094-544-808
Manufacturer:EDAC
Manufacturer Number:895-094-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With its straight mount orientation and a total of 94 gold-plated Copper Alloy contacts, it offers secure and stable connections. The 2-row configuration and 0.1-inch pitch provide efficient signal transmission, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for various applications, this connector is a vital component for achieving optimal functionality in your PCB assemblies.