895-094-555-202

Heilind Number:EDA895-094-555-202
Manufacturer:EDAC
Manufacturer Number:895-094-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-555-202

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector, featuring a sleek black design that complements any setup. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in any environment. Boasting two rows with 94 positions in total, this connector offers ample connectivity options. The copper alloy contact material and a pitch of .1 in guarantee seamless signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its flexibility, making it an essential component for various electronic applications.