895-094-555-208

Heilind Number:EDA895-094-555-208
Manufacturer:EDAC
Manufacturer Number:895-094-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 94 positions with two rows for seamless integration. The straight mount orientation ensures easy installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees safety and reliability. The copper alloy contact material offers excellent conductivity, and with an amperage of 3A, it is suitable for various power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.