895-094-555-502

Heilind Number:EDA895-094-555-502
Manufacturer:EDAC
Manufacturer Number:895-094-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimum signal transmission, it features 94 positions with a pitch of .1 inches, ensuring precise and efficient connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With two rows and a contact material of Copper Alloy, this connector offers reliable power delivery at an amperage of 3 A. Its straight mount orientation and row spacing of .2 inches make it easy to integrate seamlessly into your circuit design. Trust in this connector for seamless and dependable PCB connectivity in your projects.