895-094-555-508

Heilind Number:EDA895-094-555-508
Manufacturer:EDAC
Manufacturer Number:895-094-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-555-508

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and longevity. With 94 positions and 2 rows, it offers ample room for multiple connections. The contact material crafted from Copper Alloy guarantees reliable conductivity, while the 3A amperage and .1-inch pitch deliver efficient power transmission. Its straight mount orientation and .2-inch row spacing provide ease of installation, making it perfect for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and longevity. With 94 positions and 2 rows, it offers ample room for multiple connections. The contact material crafted from Copper Alloy guarantees reliable conductivity, while the 3A amperage and .1-inch pitch deliver efficient power transmission. Its straight mount orientation and .2-inch row spacing provide ease of installation, making it perfect for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.