895-094-555-512

Heilind Number:EDA895-094-555-512
Manufacturer:EDAC
Manufacturer Number:895-094-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring 94 positions with two rows for efficient data transfer, each contact is crafted from reliable Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, you can rely on its consistent performance in various environments. Perfect for your PCB assembly needs, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.