895-094-556-201

Heilind Number:EDA895-094-556-201
Manufacturer:EDAC
Manufacturer Number:895-094-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-556-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows and 94 positions, it ensures efficient data transmission. The contact material of copper alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a variety of applications.Upgrade your setup with this cutting-edge connector, a must-have in your collection of electronic components.