895-094-556-207

Heilind Number:EDA895-094-556-207
Manufacturer:EDAC
Manufacturer Number:895-094-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-556-207

Detailed Description

Elevate your connectivity with this sleek and efficient Board to Board PCB Connector. Designed for seamless integration, it features 94 positions in a two-row configuration with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. The connectors boast copper alloy contact material, delivering reliable power with an amperage of 3A. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector promises high performance and longevity. Join the future of connectivity with this essential component for your PCB setup.