895-094-556-512

Heilind Number:EDA895-094-556-512
Manufacturer:EDAC
Manufacturer Number:895-094-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in a sleek black finish. With two rows and a total of 94 positions, it offers ample room for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The connectors have a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in harsh environments. Trust in our connectors for optimal connectivity in your electronic projects.