895-094-556-803

Heilind Number:EDA895-094-556-803
Manufacturer:EDAC
Manufacturer Number:895-094-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-556-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 94 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for various environments. Perfect for both professional and DIY projects, this connector guarantees efficient and stable performance. Upgrade your PCB assembly with this essential component.